Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D105X9035A2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 35 V, 1507 [3718 Metric], ± 10%, 4.1 ohm, A](https://ph.element14.com/productimages/standard/en_GB/4866041-40.jpg)
ManufacturerVISHAY
Manufacturer Part No595D105X9035A2TCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4866050RL
Cut Tape4866050
Product RangeTANTAMOUNT 595D Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php155.700 | Php778.50 |
| Total Price | Php778.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php155.700 |
| 50+ | Php91.400 |
| 250+ | Php82.800 |
| 500+ | Php72.900 |
| 1000+ | Php69.800 |
| 2000+ | Php68.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D105X9035A2TCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4866050RL
Cut Tape4866050
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1507 [3718 Metric]
Capacitance Tolerance± 10%
ESR4.1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current140mA
Product Length3.7mm
Product Width1.6mm
Product Height1.4mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1507 [3718 Metric]
ESR
4.1ohm
Failure Rate
-
Product Length
3.7mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
140mA
Product Width
1.6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088