Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 595D106X9016B2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 1611 [4028 Metric], ± 10%, 0.76 ohm, B](https://ph.element14.com/productimages/standard/en_GB/42724202.jpg)
ManufacturerVISHAY
Manufacturer Part No595D106X9016B2TCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Full Reel3297973
Re-Reel1166806RL
Cut Tape1166806
Product RangeTANTAMOUNT 595D Series
Your Part Number
1,314 In Stock
4,000 more incoming. You can reserve stock now
1,314 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php210.200 | Php210.20 |
| Total Price | Php210.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php210.200 |
| 50+ | Php123.800 |
| 250+ | Php111.600 |
| 500+ | Php97.700 |
| 1000+ | Php93.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | Php90.900 |
| 10000+ | Php81.900 |
| 20000+ | Php77.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D106X9016B2TCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Full Reel3297973
Re-Reel1166806RL
Cut Tape1166806
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1611 [4028 Metric]
Capacitance Tolerance± 10%
ESR0.76ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current330mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1611 [4028 Metric]
ESR
0.76ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
330mA
Product Width
2.8mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 595D106X9016B2T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009