Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoHA230FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4703331
Product RangeHA230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,049.000 |
| 10+ | Php825.300 |
| 25+ | Php722.300 |
| 50+ | Php654.800 |
| 100+ | Php621.000 |
| 300+ | Php606.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,049.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHA230FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4703331
Product RangeHA230 Series
Technical Datasheet
Capacitance0.4F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.156ohm
Product Diameter-
Product Length20mm
Product Width18mm
Product Height3.5mm
Product RangeHA230 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HA230F is a dual-cell supercapacitor with two HA130 cells in series.
- 400mF capacitance with ±20% tolerance
- 130mohm ESR, 4A max RMS current, 30A max peak current
- 5ohm AC ESR max at1kHz
- Terminal voltage range from 0 to 5.5V
- Temperature range from -40°C to +85°C
- 3.5mm thickness
Technical Specifications
Capacitance
0.4F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.156ohm
Product Length
20mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
18mm
Product Range
HA230 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HA230F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001