0
0 ItemsPhp0.00

Aluminium Polymer Capacitors :

1,716 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2491855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php121.500
50+Php64.900
100+Php61.700
250+Php56.200
500+Php50.200
More Pricing...
82µF
16V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
2.12A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVQP Series
2466513

RoHS

Each
1+Php49.800
10+Php46.100
50+Php41.900
200+Php36.500
400+Php32.400
More Pricing...
390µF
6.3V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
2466532

RoHS

Each
1+Php44.000
10+Php43.500
50+Php37.100
200+Php32.400
400+Php28.800
More Pricing...
39µF
25V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
4.5A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
2491759

RoHS

Each
1+Php117.300
5+Php89.000
10+Php60.700
25+Php58.500
50+Php56.200
More Pricing...
330µF
4V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
2.56A
8mm
-
-
7mm
-55°C
125°C
OS-CON SEQP Series
2491783

RoHS

Each
1+Php116.400
5+Php88.100
10+Php59.400
25+Php56.200
50+Php53.000
More Pricing...
6.8µF
32V
Radial Leaded
0.1ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
440mA
8mm
-
-
7mm
-55°C
125°C
OS-CON SEQP Series
2614162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php37.100
50+Php35.300
100+Php33.500
500+Php28.900
1000+Php25.700
More Pricing...
330µF
16V
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
3.89A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2491789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php114.200
50+Php100.000
100+Php82.700
250+Php74.400
500+Php68.500
More Pricing...
270µF
4V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.22A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPA Series
2491786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php110.000
50+Php96.400
100+Php79.900
250+Php71.200
500+Php66.200
More Pricing...
330µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.37A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPA Series
2491784

RoHS

Each
1+Php116.400
5+Php97.700
10+Php79.000
25+Php70.800
50+Php62.100
More Pricing...
15µF
32V
Radial Leaded
0.08ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
560mA
10mm
-
-
8mm
-55°C
125°C
OS-CON SEQP Series
2614114

RoHS

Each
1+Php180.300
10+Php120.100
100+Php78.500
500+Php73.500
1000+Php72.200
More Pricing...
18µF
160V
Radial Leaded
0.09ohm
2000 hours @ 125°C
± 20%
-
Through Hole
Radial Leaded
-
1.944A
10mm
-
-
12mm
-55°C
125°C
A759 Series
2614173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php114.200
10+Php79.000
50+Php67.600
400+Php50.200
800+Php49.300
More Pricing...
150µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
2491765

RoHS

Each
1+Php114.600
5+Php96.800
10+Php78.500
25+Php70.300
50+Php62.100
More Pricing...
330µF
6.3V
Radial Leaded
0.025ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
1.17A
10mm
-
-
8mm
-55°C
125°C
OS-CON SEQP Series
2491801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php126.900
10+Php81.700
50+Php71.200
100+Php67.600
200+Php57.600
More Pricing...
180µF
16V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.43A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
2520824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php195.900
100+Php192.200
500+Php188.100
1000+Php184.400
2500+Php180.300
More Pricing...
150µF
16V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
10mm
8.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
2466517

RoHS

Each
1+Php58.900
10+Php58.500
50+Php50.200
200+Php43.400
400+Php38.600
More Pricing...
820µF
6.3V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
2520813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php277.100
100+Php271.600
500+Php266.200
1000+Php260.700
2000+Php255.200
More Pricing...
560µF
20V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
5.6A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
2466583

RoHS

Each
1+Php78.500
10+Php73.100
50+Php67.100
200+Php58.500
400+Php52.500
More Pricing...
560µF
6.3V
Radial Leaded
7000µohm
5000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
6.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PT5H Series
2491804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php113.200
50+Php58.000
100+Php53.000
250+Php48.400
500+Php43.600
More Pricing...
47µF
20V
Radial Can - SMD
0.033ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.63A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPA Series
2466523

RoHS

Each
1+Php51.200
10+Php50.700
50+Php42.900
200+Php37.300
400+Php33.200
More Pricing...
180µF
16V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
4.5A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
2491774

RoHS

Each
1+Php117.300
5+Php98.200
10+Php79.000
25+Php72.200
50+Php65.300
More Pricing...
82µF
16V
Radial Leaded
0.04ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
2.12A
8mm
-
-
7mm
-55°C
125°C
OS-CON SEQP Series
2614153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php35.000
50+Php27.700
100+Php23.300
500+Php21.000
1000+Php19.300
More Pricing...
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
3.5A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614095

RoHS

Each
1+Php148.400
10+Php102.300
50+Php87.700
250+Php76.700
500+Php65.800
More Pricing...
150µF
35V
Radial Leaded
0.03ohm
2000 hours @ 125°C
± 20%
-
Through Hole
Radial Leaded
-
4.63A
10mm
-
-
12mm
-55°C
125°C
A759 Series
2491763

RoHS

Each
1+Php132.900
10+Php87.700
50+Php74.900
100+Php65.800
200+Php60.700
More Pricing...
82µF
6.3V
Radial Leaded
0.045ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
537mA
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEQP Series
2491787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php165.300
10+Php117.300
50+Php102.700
100+Php96.400
200+Php90.000
More Pricing...
820µF
2.5V
Radial Can - SMD
0.019ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
4.24A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
2466510

RoHS

Each
1+Php48.900
10+Php48.400
50+Php40.900
200+Php35.600
400+Php31.700
More Pricing...
220µF
6.3V
Radial Leaded
0.021ohm
2000 hours @ 105°C
± 20%
-
Through Hole
PC Pin
-
5.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
1251-1275 of 1716 items
of 69 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY