Aluminium Polymer Capacitors :
1,716 Products FoundAll Filters
Expand Filters
Manufacturer
(676)
(444)
(244)
(31)
(34)
(32)
(6)
(1)
(85)
Capacitance
(2)
(7)
(2)
(7)
(5)
(49)
(6)
(23)
Voltage(DC)
(91)
(123)
(1)
(95)
(3)
(221)
(5)
(111)
Capacitor Case / Package
(6)
(312)
(1)
(1)
(1)
(3)
(2)
(835)
ESR
(1)
(1)
(1)
(2)
(4)
(2)
(3)
(2)
Lifetime @ Temperature
(51)
(180)
(3)
(4)
(3)
(62)
(2)
(583)
Capacitance Tolerance
(1)
(6)
(1587)
Polarity
(1)
Capacitor Mounting
(1155)
(449)
Capacitor Terminals
(276)
(205)
(220)
(106)
(784)
(9)
(1)
Lead Spacing
(1)
Packaging
(4)
(539)
(1153)
(89)
(982)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Polarity | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php45.300 50+Php38.300 100+Php33.400 250+Php29.600 500+Php26.000 More Pricing... | 15µF | 20V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.2A | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each | 10+Php34.500 50+Php32.800 100+Php31.100 500+Php25.100 1000+Php23.300 More Pricing... | 150µF | 20V | Radial Leaded | 0.02ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 4.42A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+Php66.700 50+Php58.500 250+Php48.900 500+Php43.300 1000+Php39.900 More Pricing... | 15µF | 10V | Radial Can - SMD | 0.2ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 740mA | 4mm | - | - | 5.4mm | -55°C | 105°C | OS-CON SVPS Series | ||||||
Each | 1+Php69.900 50+Php60.300 100+Php52.500 250+Php46.600 500+Php40.600 More Pricing... | 180µF | 16V | Radial Leaded | 9000µohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.6A | 6.3mm | - | - | 11mm | -55°C | 105°C | WCAP-PT5H Series | ||||||
Each | 1+Php66.200 10+Php61.700 50+Php57.100 100+Php49.800 200+Php44.100 More Pricing... | 330µF | 6.3V | Radial Can - SMD | 8000µohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.2A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+Php51.600 10+Php51.200 50+Php43.100 100+Php37.500 200+Php33.400 More Pricing... | 220µF | 6.3V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.5A | 8mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each | 10+Php15.900 100+Php14.100 500+Php11.100 1000+Php10.100 2000+Php8.800 More Pricing... | 100µF | 16V | Radial Leaded | 0.018ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A750 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+Php184.900 100+Php181.300 500+Php177.600 1000+Php173.900 2500+Php170.300 More Pricing... | 560µF | 4V | Radial Can - SMD | - | 2500 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.22A | 8mm | 8.4mm | - | 8.4mm | -55°C | 105°C | 180 CPS Series | ||||||
Each | 1+Php88.100 10+Php81.700 50+Php75.400 100+Php65.800 200+Php58.900 More Pricing... | 68µF | 20V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 3.5A | 8mm | - | - | 8.7mm | -55°C | 105°C | WCAP-PSHP Series | ||||||
Each | 1+Php58.000 10+Php57.600 50+Php49.800 200+Php42.700 400+Php38.000 More Pricing... | 390µF | 6.3V | Radial Leaded | 9000µohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | PC Pin | - | 6.1A | 8mm | - | - | 8mm | -55°C | 125°C | WCAP-PTHT Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+Php42.700 50+Php37.000 100+Php31.200 500+Php28.900 1000+Php25.000 More Pricing... | 270µF | 10V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 3.6A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | ||||||
Each | 10+Php25.600 100+Php16.000 550+Php13.900 1100+Php13.200 2200+Php12.000 More Pricing... | 100µF | 16V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
Each | 1+Php115.500 10+Php78.500 50+Php64.400 100+Php58.500 500+Php48.900 More Pricing... | 4.7µF | 250V | Radial Leaded | 0.496ohm | 2000 hours @ 125°C | ± 20% | - | Through Hole | Radial Leaded | - | 650mA | 8mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+Php103.200 10+Php95.900 50+Php88.100 100+Php76.700 200+Php68.500 More Pricing... | 1000µF | 6.3V | Radial Can - SMD | 8000µohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 5.2A | 8mm | - | - | 11.7mm | -55°C | 105°C | WCAP-PSLC Series | ||||||
Each | 1+Php116.400 10+Php108.200 50+Php99.500 100+Php86.300 200+Php77.200 More Pricing... | 270µF | 25V | Radial Leaded | 0.02ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4.9A | 10mm | - | - | 10mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 10+Php48.900 50+Php43.900 200+Php38.900 600+Php35.900 1000+Php33.400 More Pricing... | 1500µF | 10V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | - | Through Hole | Radial Leaded | - | 5.1A | 10mm | - | - | 12mm | -55°C | 105°C | A755 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+Php39.500 50+Php35.100 100+Php30.700 500+Php25.300 1000+Php21.300 More Pricing... | 820µF | 6.3V | Radial Can - SMD | 0.01ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | SMD | - | 3.35A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php103.200 50+Php64.900 100+Php47.500 250+Php43.700 500+Php39.800 More Pricing... | 39µF | 16V | Radial Can - SMD | 0.035ohm | 2000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.04A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPA Series | ||||||
Each | 1+Php49.800 10+Php49.300 50+Php41.700 200+Php36.200 400+Php32.300 More Pricing... | 330µF | 6.3V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.1A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+Php312.700 10+Php273.000 50+Php226.900 100+Php203.600 200+Php187.600 More Pricing... | 33µF | 63V | Radial Leaded | 0.05ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 1.6A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 1+Php346.000 10+Php320.500 50+Php294.900 100+Php256.600 200+Php228.300 More Pricing... | 56µF | 63V | Radial Leaded | 0.05ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 1.6A | 10mm | - | - | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php136.100 50+Php71.200 100+Php64.900 250+Php59.400 500+Php53.900 More Pricing... | 150µF | 10V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 2.76A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPS Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+Php86.300 50+Php39.000 100+Php36.600 250+Php34.200 500+Php31.900 More Pricing... | 22µF | 20V | Radial Can - SMD | 0.06ohm | 5000 hours @ 105°C | ± 20% | - | Surface Mount | Solder | - | 1.45A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPS Series | ||||||
Each | 1+Php49.800 10+Php46.100 50+Php41.900 200+Php36.500 400+Php32.400 More Pricing... | 390µF | 6.3V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 5.1A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||
Each | 1+Php44.000 10+Php43.500 50+Php37.100 200+Php32.400 400+Php28.800 More Pricing... | 39µF | 25V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | - | Through Hole | PC Pin | - | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||