0
0 ItemsPhp0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4144029

RoHS

Each
1+Php3,165.800
5+Php2,808.000
16+Php2,449.800
64+Php2,291.900
112+Php2,246.400
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
20V/µs
1.5kA
-
5000µohm
60mm
-
-
101mm
30A
C44A Series
-40°C
85°C
4144022

RoHS

Each
1+Php3,883.100
5+Php3,562.200
12+Php3,241.400
60+Php3,010.500
108+Php2,949.300
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
-
-
138mm
32A
C44A Series
-40°C
85°C
4144032

RoHS

Each
1+Php3,542.000
5+Php3,156.800
12+Php2,771.100
60+Php2,650.500
108+Php2,597.900
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
-
-
101mm
25A
C44A Series
-40°C
85°C
4927028

RoHS

Each
1+Php5,373.000
5+Php4,965.800
12+Php4,558.500
60+Php4,264.700
108+Php4,185.900
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
800V
Threaded Stud
45mm
35V/µs
2.38kA
-
700µohm
84mm
-
-
40mm
100A
C4DE Series
-40°C
85°C
4927034

RoHS

Each
1+Php3,954.600
5+Php3,132.500
28+Php2,774.300
56+Php2,564.100
112+Php2,436.800
Metallized PP
Can
77.1µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
460V
600V
Threaded Stud
-
30V/µs
-
11.6A
-
60mm
-
-
133mm
-
C93 Series
-25°C
55°C
4927030

RoHS

Each
1+Php5,176.400
6+Php4,658.900
12+Php4,382.600
54+Php4,072.100
102+Php3,795.800
Metallized PP
Can
60µF
± 5%
Snubber, Clamping
Panel Mount
330V
850V
Threaded Stud
-
25V/µs
1.5kA
-
0.0027ohm
90mm
-
-
99mm
54A
C4DR Series
-40°C
85°C
4923542

RoHS

Each
1+Php11,317.500
5+Php11,093.400
10+Php10,868.900
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Threaded Stud
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
-
-
180mm
90A
C44U Series
-40°C
90°C
4927027

RoHS

Each
1+Php6,106.500
5+Php5,495.900
18+Php5,170.100
54+Php4,803.800
108+Php4,478.000
Metallized PP
Can
1µF
± 5%
Snubber, Clamping, Resonance, Pulse
Panel Mount
700V
1.4kV
Threaded Stud
-
1kV/µs
1kA
-
600µohm
90mm
-
-
51mm
70A
C4DC Series
-40°C
85°C
4927033

RoHS

Each
1+Php3,989.300
5+Php3,159.500
28+Php2,798.600
56+Php2,586.600
112+Php2,458.400
Metallized PP
Can
83µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
415V
600V
Threaded Stud
-
30V/µs
-
13.5A
-
60mm
-
-
133mm
-
C93 Series
-25°C
55°C
1566539

RoHS

Each
1+Php7,808.400
2+Php7,522.200
3+Php7,236.000
5+Php6,949.800
10+Php6,663.200
More Pricing...
Film / Foil Paper
Can
0.25µF
10%
SCR Commutating
Panel Mount
-
2kV
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
SCR Series
-40°C
80°C
4542798

RoHS

Each
1+Php3,230.100
5+Php2,907.000
16+Php2,735.100
64+Php2,541.200
112+Php2,368.800
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
Threaded Stud
22.3mm
400V/µs
1.6kA
-
2000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
4927029

RoHS

Each
1+Php5,399.600
5+Php4,859.600
12+Php4,571.600
60+Php4,247.600
108+Php4,163.000
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
-
-
51mm
92A
C4DE Series
-40°C
85°C
2752816

RoHS

CORNELL DUBILIER
Each
1+Php11,883.600
5+Php11,646.000
10+Php11,408.400
Metallized PP
Can
970µF
10%
DC Link
Stud Mount - M12
-
1kV
Threaded Stud
50mm
-
-
84A
0.0022ohm
116mm
-
-
165mm
-
947C Series
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY