Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFU5222Z5Copy
Order Code9411836
Product RangeMCF Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFU5222Z5Copy
Order Code9411836
Product RangeMCF Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5V
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeMCF Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MCF series is radial leaded ceramic disc capacitor. The capacitor dielectric material is Z5V and values range from 1000pF to 6800pF and typically used for general purpose applications.
- Capacitance has non linear temperature coefficient
- Large capacitance in small size
- DC voltage rating of 50V
- Capacitance tolerance is +22% to -82%
- Operating temperature range 10°C to 85°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
2.5mm
Product Range
MCF Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Dielectric Characteristic
Z5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026