Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41690A7108Q001Copy
Manufacturer Standard Lead Time29 weeks
Order Code2750159
Product RangeB41690 Series
Also Known AsB41690A7108Q 1
Your Part Number
3,518 In Stock
Need more?
3,518 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php288.000 |
| 10+ | Php203.400 |
| 50+ | Php185.900 |
| 100+ | Php161.100 |
| 200+ | Php158.000 |
| 400+ | Php154.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41690A7108Q001Copy
Manufacturer Standard Lead Time29 weeks
Order Code2750159
Product RangeB41690 Series
Also Known AsB41690A7108Q 1
Technical Datasheet
Capacitance1000µF
Voltage(DC)35V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter14mm
Product Length25mm
Product Width-
Product Height-
Product RangeB41690 Series
ESR0.065ohm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
14mm
Product Width
-
Product Range
B41690 Series
Ripple Current
2.4A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
0.065ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361