Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Order Code4157948
Product RangeA-Series
Your Part Number
Technical Datasheet
4,500 In Stock
Need more?
4500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2250+ | Php68.100 |
| 6750+ | Php59.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 2250
Multiple: 2250
Php153,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Order Code4157948
Product RangeA-Series
Technical Datasheet
Antenna Case Size15mm x 3.2mm x 3.3mm
Antenna TypeWiFi / Bluetooth
Frequency Min2.4GHz
Centre Frequency 12.4425GHz
Centre Frequency 2-
Frequency Max2.485GHz
Antenna MountingSMD
Gain2.6dBi
VSWR1.5
Input Power500mW
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
15mm x 3.2mm x 3.3mm
Frequency Min
2.4GHz
Centre Frequency 2
-
Antenna Mounting
SMD
VSWR
1.5
Input Impedance
50ohm
Product Range
A-Series
Antenna Type
WiFi / Bluetooth
Centre Frequency 1
2.4425GHz
Frequency Max
2.485GHz
Gain
2.6dBi
Input Power
500mW
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002