Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSM9-C120Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4626774RL
Cut Tape4626774
Product RangeChipLED Series
Your Part Number
10,746 In Stock
Need more?
10,746 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php68.900 | Php68.90 |
| Total Price | Php68.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php68.900 |
| 10+ | Php46.800 |
| 25+ | Php43.100 |
| 50+ | Php39.300 |
| 100+ | Php35.500 |
| 500+ | Php30.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSM9-C120Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4626774RL
Cut Tape4626774
Product RangeChipLED Series
Technical Datasheet
Peak Wavelength940nm
LED ColourInfrared
LED MountingSMD
Angle of Half Intensity150°
Diode Case StyleSMD
LED Case Size1.6mm x 0.6mm
Forward Current If20mA
Radiant Intensity (Ie)3mW/Sr
Rise Time-
Forward Voltage1.8V
Fall Time tf-
Wavelength Typ945nm
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Viewing Angle150°
Operating Temperature Min-40°C
Lens ShapeDome
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeChipLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
940nm
LED Mounting
SMD
Diode Case Style
SMD
Forward Current If
20mA
Rise Time
-
Fall Time tf
-
Forward Current If(AV)
20mA
Viewing Angle
150°
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Infrared
Angle of Half Intensity
150°
LED Case Size
1.6mm x 0.6mm
Radiant Intensity (Ie)
3mW/Sr
Forward Voltage
1.8V
Wavelength Typ
945nm
Forward Voltage VF Max
1.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
ChipLED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378