Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY98545Copy
Manufacturer Standard Lead Time14 weeks
Order Code2424452
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php315.500 |
| 10+ | Php231.300 |
| 25+ | Php215.600 |
| 50+ | Php199.800 |
| 100+ | Php183.600 |
| 500+ | Php162.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php315.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY98545Copy
Manufacturer Standard Lead Time14 weeks
Order Code2424452
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity45°
Diode Case StyleSMD
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf18ns
Forward Current If(AV)1A
Forward Voltage VF Max2.3V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSMY98545 is a 850nm Infrared Emitting Diode based on surface emitter technology with high radiant power and high speed. A 42mil chip provides outstanding low forward voltage and allows DC operation of the device up to 1A. It has the floor life of 168h, MSL 3, according to J-STD-020. It is suitable for use in infrared illumination for CMOS cameras (CCTV), illumination for cameras (3D gaming) and machine vision and bio identification.
- High reliability
- High radiant power
- High radiant intensity
- Low forward voltage
- Lead (Pb)-free reflow soldering
- ±45° Angle of half intensity
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
45°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
18ns
Forward Voltage VF Max
2.3V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361