Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for SD3443-003
1 Product Found
Product Overview
The SD3443-003 is a Silicon NPN Phototransistor mounted in a metal flat window can package. The SD3443 has flat window cans providing a wide acceptance angle. This package is ideally suited for operation in hostile environments. The base is connected on all SD3443 and SD5443 standard products.
- 90° Acceptance angle (nominal)
- Wide operating temperature range (-55 to 125°C)
- External base connection for added control
- High sensitivity
- Mechanically & spectrally matched to SE3450/5450, SE3455/5455 & SE3470/5470 infrared emitting diodes
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
-
Power Consumption
150mW
Transistor Case Style
TO-46
Automotive Qualification Standard
-
Viewing Angle
90°
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318