Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB933W51Z
Order Code4225692
Product RangePhotologic OPB930 Series
Technical Datasheet
239 In Stock
Need more?
239 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php368.800 |
| 5+ | Php364.000 |
| 10+ | Php359.200 |
| 50+ | Php354.400 |
| 100+ | Php352.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php368.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB933W51Z
Order Code4225692
Product RangePhotologic OPB930 Series
Technical Datasheet
Sensor Output TypeOpen-Collector, Inverter Output
Sensing Range Max3.18mm
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePhotologic OPB930 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
OPB933W51Z is a Photologic® slotted optical switch. This integrated circuit switch provides optimum flexibility for the design engineer. It is used in applications such as mechanical switch replacement, speed indication (tachometer), mechanical limit indication, edge sensing.
- Optek assembly
- Side mount IR transmissive plastic discrete shell
- Inverted open-collector output
- Wire termination mounting configuration
- Emitter aperture is 12.70mm
- Sensor aperture is .254mm
- Data rates to 250kBaud
- Operating temperature range from -40°C to +70°C
Technical Specifications
Sensor Output Type
Open-Collector, Inverter Output
Supply Voltage DC Min
4.75V
Operating Temperature Min
-40°C
Product Range
Photologic OPB930 Series
Sensing Range Max
3.18mm
Supply Voltage DC Max
5.25V
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008058