Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI120Copy
Manufacturer Standard Lead Time11 weeks
Order Code1703515
Your Part Number
15 In Stock
100 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php777.600 |
| 5+ | Php737.100 |
| 10+ | Php696.200 |
| 50+ | Php655.700 |
| 100+ | Php655.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php777.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI120Copy
Manufacturer Standard Lead Time11 weeks
Order Code1703515
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleAxial
No. of Pins5Pins
Forward Current If Max150mA
Isolation Voltage15kV
CTR Min20%
Collector Emitter Voltage V(br)ceo25V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPI120 is an Optically Coupled Isolator has a 890nm LED and NPN phototransistor sensor. The devices are sealed in a precast opaque housing with a optically transmissive path between the LED and the photosensor. Designed for transmission of information between one power supply voltage to another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.
- Hermetically sealed LED and photosensor
- Base contact for conventional transistor biasing
- Wide operating temperature range
Applications
Industrial, Medical
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
15kV
Collector Emitter Voltage V(br)ceo
25V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Axial
Forward Current If Max
150mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173