Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,784.100 |
Product Information
Product Overview
135S-privacy-SCREEN is a privacy screen designed to fit the 13.5-inch Surface Book and Surface Laptop. Featuring touchscreen support and a bubble-free installation. The privacy shield effectively darkens the screen from the sides while providing a clear viewing angle of +/-30 degrees, offering a total visible area of 60 degrees. The privacy screen protector has an anti-glare matte finish for bright environments while protecting your screen from fingerprints and scratches. With a light transmittance of 57.5%, it balances visibility and privacy. The design allows for a hassle-free installation without interfering with top-mounted webcams, sensors, or closing the lid. Moreover, this privacy shield reduces the blue light emitted from the display by 40% - 51% in the 380nm - 480nm wavelength range, effectively reducing eye strain and enhancing visual comfort.
- Filter won't interfere with webcams/sensors/closing the lid, touchscreen enabled
- Blocks up to 51% of blue light reducing eye strain
- Light transmittance close to 60%
- Attach the monitor privacy shield with included mounting tabs
- Reversible laptop computer privacy screen with anti-glare matte sides
Technical Specifications
Privacy Filter
213mm
-
Plastic
305mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate