Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034BGCCopy
Manufacturer Standard Lead Time30 weeks
Order Code1581173
Your Part Number
1,840 In Stock
Need more?
1,840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php55.400 |
| 10+ | Php42.100 |
| 100+ | Php33.000 |
| 500+ | Php28.600 |
| 1000+ | Php26.100 |
Price for:Each
Minimum: 5
Multiple: 5
Php277.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL034BGCCopy
Manufacturer Standard Lead Time30 weeks
Order Code1581173
Technical Datasheet
LED ColourBlue Green
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ510nm
Luminous Intensity3.65cd
Viewing Angle36°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL034BGC is a Through-hole LED with water clear lens, made of InGaN dice.
- 5V Reverse voltage
- 10uA at 5V Reverse current
- 200V Electrostatics discharge (ESD)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Blue Green
LED Case Size
T-1 (3mm)
Forward Voltage
3.4V
Luminous Intensity
3.65cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
510nm
Viewing Angle
36°
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MCL034BGC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015