Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD78MZA6-00ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3434766
Your Part Number
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,186.700 |
| 5+ | Php1,049.400 |
| 10+ | Php912.200 |
| 50+ | Php851.900 |
| 100+ | Php791.600 |
| 250+ | Php775.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,186.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD78MZA6-00ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3434766
Technical Datasheet
Wavelength Typ790nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power4.5mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating35mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 780nm invisible multi mode laser diode for sensor
- Φ5.6 metal stem
Notes
This device is classified as a class Ⅲb laser product, emitting invisible laser radiation. Direct exposure should be avoid and never look at the emitting surface.
Technical Specifications
Wavelength Typ
790nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
35mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
4.5mW
Laser Class
Class 3B
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175