Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0340AISC-MIPICopy
Manufacturer Standard Lead Time8 weeks
Order Code4248105
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php7,937.100 |
| 5+ | Php7,478.100 |
| 10+ | Php7,047.000 |
| 50+ | Php6,899.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,937.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0340AISC-MIPICopy
Manufacturer Standard Lead Time8 weeks
Order Code4248105
Technical Datasheet
Display Size3.4"
Resolution800 x 800 Pixels
VGA Size-
Display OrientationRound
Display AppearanceRGB
Logic Voltage3V
Interface TypeMIPI
Display Brightness350cd/m²
TouchscreenCapacitive Touch
Module Size99mm x 96.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout39 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
3.4"
VGA Size
-
Display Appearance
RGB
Interface Type
MIPI
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
39 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
800 x 800 Pixels
Display Orientation
Round
Logic Voltage
3V
Display Brightness
350cd/m²
Module Size
99mm x 96.6mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031