Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6750Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922513
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php615.600 |
| 5+ | Php607.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php615.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6750Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922513
Technical Datasheet
Display Size1.95"
Resolution240 x 282 Pixels
VGA Size-
Display OrientationPortrait
Display Appearance-
Logic Voltage2.8V
Interface TypeSerial, 4-Wire SPI
Display Brightness450cd/m²
TouchscreenNo Touchscreen
Module Size34.3mm x 42.02mm x 1.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display PinoutFPC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Size
1.95"
VGA Size
-
Display Appearance
-
Interface Type
Serial, 4-Wire SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
FPC
SVHC
No SVHC (04-Feb-2026)
Resolution
240 x 282 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
450cd/m²
Module Size
34.3mm x 42.02mm x 1.5mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01