Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEPSON
Manufacturer Part NoLX300+ IICopy
Order Code1297383
Technical Datasheet
Printer InterfaceParallel, RS232, USB
Print Resolution-
Print Speed337cps
Product Range-
Plug Type-
Product Overview
- 9 pin, 80 column, 240x144dpi printer
- Print speeds of:- 337cps at 12cpi in high speed draft mode, 67cps at 12cpi in NLQ mode
- Handles up to 5 part forms (1 original + 4 copies)
- Fonts: 1x draft, 2x NLQ and 8x barcode
- Top, bottom and rear paper paths
- Single sheet, push or pull tractor feeds
- Serial and parallel interfaces
- Supports Win 98/ME/2000/XP/NT4.0
- Power requirement 220-240V, 50/60Hz
- Dimensions (HxWxD): 159x366x275mm
Contents
Printer, user guide, software, ribbon and IEC mains lead
Technical Specifications
Printer Interface
Parallel, RS232, USB
Print Speed
337cps
Plug Type
-
Print Resolution
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5