Print Page
IHH-BW01-DEBL-SC221-WRI200
LED Module, OSLON Series, Deep Blue, 455 nm, 3.2 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoIHH-BW01-DEBL-SC221-WRI200
Order Code4157471
Product RangeOSLON Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php675.100 |
| 5+ | Php564.200 |
| 10+ | Php529.500 |
| 50+ | Php496.200 |
| 100+ | Php462.400 |
| 250+ | Php444.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php675.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoIHH-BW01-DEBL-SC221-WRI200
Order Code4157471
Product RangeOSLON Series
Technical Datasheet
Product RangeOSLON Series
LED ColourDeep Blue
Wavelength Typ455nm
Luminous Flux @ Test-
Supply Voltage3.2V
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating2.03W
Forward Current @ Test700mA
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
OSLON Series
Wavelength Typ
455nm
Supply Voltage
3.2V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
SVHC
No SVHC (04-Feb-2026)
LED Colour
Deep Blue
Luminous Flux @ Test
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
2.03W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001