Print Page
BA-RGBW865-CP-G3
LED Module, 8 LEDs/Module, Red 32lm/Green 88lm/Blue 21lm/White 113lm, 24 V, 58 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoBA-RGBW865-CP-G3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4926783
Product RangeBackLED RGBW Plus G2 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php28,335.200 |
| 5+ | Php25,001.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php28,335.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoBA-RGBW865-CP-G3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4926783
Product RangeBackLED RGBW Plus G2 Series
Technical Datasheet
LED Module TypeLED + Housing + Connecting Wire
LED ColourRed, Green, Blue, White
Wavelength / Colour-
Luminous Flux / ColourR 32lm, G 88lm, B 21lm, W 113lm
No. of LEDs20LEDs
Power Module ConfigurationRectangular
Supply Voltage24V
Forward Voltage @ Test-
Power Rating58W
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeBackLED RGBW Plus G2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Module Type
LED + Housing + Connecting Wire
Wavelength / Colour
-
No. of LEDs
20LEDs
Supply Voltage
24V
Power Rating
58W
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
LED Colour
Red, Green, Blue, White
Luminous Flux / Colour
R 32lm, G 88lm, B 21lm, W 113lm
Power Module Configuration
Rectangular
Forward Voltage @ Test
-
Operating Temperature Min
-25°C
Product Range
BackLED RGBW Plus G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85