Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoHTI-DALI-315-DIMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4229263
Product RangeHALOTRONIC Series
Also Known AsHTI-DALI-315/230-240-DIM
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php14,780.300 |
| 5+ | Php14,485.100 |
| 10+ | Php14,195.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php14,780.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoHTI-DALI-315-DIMCopy
Manufacturer Standard Lead Time8 weeks
Order Code4229263
Product RangeHALOTRONIC Series
Also Known AsHTI-DALI-315/230-240-DIM
Technical Datasheet
Input Voltage240VAC
Control Input TypeDALI
Output Channels-
Output Type-
Operating Frequency50Hz
Control Port Type-
Product RangeHALOTRONIC Series
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Osram DALI trailing edge phase dimmer can be used with many common, dimmable, line voltage LED lamps, high voltage halogen and incandescent lamps and electronic transformers. A HALOTRONIC dimmer module gives you DALI/touch DIM control signal and is suitable for use in special applications where you need to dim below 1 %. With immunity to EN 61547, safety to EN 61347 and providing protection from overtemperature, short-circuit and overload (electronically reversible), this is a high quality product that will give you reliable protection and service. Its standby power consumption is <lt/>0.5W.
- DALI trailing-edge phase dimmer
- Dimming of high voltage halogen and incandescent lamps
- Dimming of many common dimmable line voltage LED lamps
- Dimming of electronic transformers
- Standby power consumption of <lt/> 0.5W
- DALI/Touch DIM control signal
- Short-circuit protection, overload protection, overtemperature protection: electronically reversible
- RI suppression: to EN 55015 (A1: 2007)
- Line harmonics according to EN 61000-3-2
- Safety: to EN 61347
Technical Specifications
Input Voltage
240VAC
Output Channels
-
Operating Frequency
50Hz
Product Range
HALOTRONIC Series
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137