Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAAMD-CM33-Z1002Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4153061RL
Cut Tape4153061
Product RangeAAMD Series
Your Part Number
13,949 In Stock
Need more?
13,949 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php58.500 | Php58.50 |
| Total Price | Php58.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php58.500 |
| 10+ | Php40.500 |
| 25+ | Php36.900 |
| 50+ | Php33.400 |
| 100+ | Php29.800 |
| 500+ | Php25.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-CM33-Z1002Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4153061RL
Cut Tape4153061
Product RangeAAMD Series
Technical Datasheet
Product RangeAAMD Series
LED ColourGreen
Wavelength Typ539nm
Viewing Angle34°
Luminous Flux @ Test-
Forward Current If Max20mA
Forward Current @ Test30mA
Forward Voltage @ Test3.8V
Luminous Intensity @ Test21000mcd
Power Dissipation Pd114mW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AAMD Series
Wavelength Typ
539nm
Luminous Flux @ Test
-
Forward Current @ Test
30mA
Luminous Intensity @ Test
21000mcd
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Colour
Green
Viewing Angle
34°
Forward Current If Max
20mA
Forward Voltage @ Test
3.8V
Power Dissipation Pd
114mW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035