Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DDLN31.23-8G6J-26-J3T3Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4428745RL
Cut Tape4428745
Product RangeSYNIOS P2222 Series
Also Known AsKR DDLN31.23-8G6J-26-J3T3-200-R18, Q65113A5126
Your Part Number
3,750 In Stock
Need more?
45 Delivery in 1-2 Business Days(SG stock)
3,705 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php19.400 | Php97.00 |
| Total Price | Php97.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php19.400 |
| 10+ | Php14.700 |
| 25+ | Php14.300 |
| 50+ | Php13.900 |
| 100+ | Php13.000 |
| 150+ | Php13.000 |
| 200+ | Php12.900 |
| 250+ | Php12.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DDLN31.23-8G6J-26-J3T3Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4428745RL
Cut Tape4428745
Product RangeSYNIOS P2222 Series
Also Known AsKR DDLN31.23-8G6J-26-J3T3-200-R18, Q65113A5126
Technical Datasheet
Product RangeSYNIOS P2222 Series
LED ColourRed
Wavelength Typ621nm
Viewing Angle120°
Luminous Flux @ Test56lm
Forward Current If Max250mA
Forward Current @ Test200mA
Forward Voltage @ Test2.36V
Luminous Intensity @ Test17.5cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2222 Series
Wavelength Typ
621nm
Luminous Flux @ Test
56lm
Forward Current @ Test
200mA
Luminous Intensity @ Test
17.5cd
Automotive Qualification Standard
AEC-Q102
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.36V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001