Need more?
| Quantity | Price |
|---|---|
| 1+ | Php229.100 |
| 10+ | Php206.100 |
| 25+ | Php194.000 |
| 50+ | Php185.400 |
Product Information
Product Overview
BXRV-DR-1830H-1000-B-13 is a Vesta™ Series Dim-To-Warm Array LED. Vesta™ Series delivers adaptable light in a cost-effective, solid state lighting package. Vesta™ Series products tap into the powerful mediums of light and colour to influence experience, well-being, and human emotion. They allow fixture manufacturers to simulate the familiar glow and dimming of incandescent lamps. This high flux density light source is designed to support a wide range of high quality, low cost directional luminaires and replacement lamps for commercial and residential applications.
- Dimming range from 3000K to 1800K
- Minimum 95 CRI option
- Uniform, high quality illumination
- Enhanced optical control
- More energy efficient than incandescent, halogen and fluorescent lamps
- Industry standardized dimensions
Applications
LED Lighting
Technical Specifications
Warm White
11.8W
350mA
33.8V
15mm
SMD-2, No Lead
9mm
Round with Flat Top
Vesta
95
1150lm
110°
3000K
12mm
97lm/W
-
1.56mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate