Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No724.19.1818Copy
Manufacturer Standard Lead Time8 weeks
Order Code7214870
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,289.300 |
| 5+ | Php1,186.700 |
| 10+ | Php1,150.200 |
| 20+ | Php1,127.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,289.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUCO
Manufacturer Part No724.19.1818Copy
Manufacturer Standard Lead Time8 weeks
Order Code7214870
Technical Datasheet
Rotational Speed Max-
Coupling Body Size-
Torque4.06N-m
Overall Length22.86mm
Coupling MaterialAluminium
External Diameter19.05mm
Bore Size4mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 724.19.1818 is a 3-beam multi-helix flexible Relieved Coupling made of aluminium L168 with black oiled alloy steel fastener. A range of multi-beam flexible coupling designed to perform where higher speeds, greater misalignment and limited lubrication would exceed the capabilities of other couplings.
- One piece construction
- Zero backlash
- Torsionally rigid
- No lubrication needed
- Constant velocity
- High flexibility
- For use with high or low speeds
- Can be reversed
- Allowable misalignment 5°/0.13mm
Applications
Motor Drive & Control, Robotics, Test & Measurement, Industrial
Technical Specifications
Rotational Speed Max
-
Torque
4.06N-m
Coupling Material
Aluminium
Bore Size
4mm
SVHC
No SVHC (17-Dec-2015)
Coupling Body Size
-
Overall Length
22.86mm
External Diameter
19.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016