Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUCO
Manufacturer Part No101281012FARCopy
Manufacturer Standard Lead Time8 weeks
Order Code3471147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Php55.400 |
| 50+ | Php41.100 |
| 100+ | Php37.900 |
| 250+ | Php35.100 |
Price for:Each
Minimum: 10
Multiple: 10
Php554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 101281012FAR is a 2mm acetal Spur Gear features high strength and low friction coefficient make this gear a popular choice for many applications, with underwater. Injection moulded gears with machined bores. Suitable for running temperatures up to 100°C with an intermittent temperature limit of 150°C.
- 20° Pressure angle
Applications
Industrial
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
0.6N-cm
Module Number
0.5
No. of Teeth
12
Flange Diameter
4mm
Bore Size
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002646