Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9077109Copy
Manufacturer Standard Lead Time7 weeks
Order Code1236638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,357.900 |
| 5+ | Php3,245.400 |
| 10+ | Php3,136.100 |
| 20+ | Php3,073.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,357.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9077109Copy
Manufacturer Standard Lead Time7 weeks
Order Code1236638
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric46.99mm
External Width - Metric116.99mm
External Depth - Metric227.99mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.85"
External Width - Imperial4.61"
External Depth - Imperial8.98"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A9077109 is a non-metallic Hand-held Enclosure made of ABS. The DATEC-CONTROL S is hand-held case for variable use with manageable operation and display area, for display and graphic modules. Battery compartment lid alternatively snapped-on and/or screwed down. It is suitable for installation of standardized LCDs and graphics-capable displays possible with this equipment, curves, diagrams, symbols and texts can easily be illustrated and the functions explained to the user so that they are easy to understand.
- REACH compliant
- UL94-HB Flammability rating
- Recessed operation area for membrane keyboards
- Particular attention was also paid to the ergonomics of the new design
- Very comfortable to hold and easy to operate
Applications
Industrial
Contents
Top and base part, Battery compartment lid and Assembly kit.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
46.99mm
External Depth - Metric
227.99mm
Body Colour
Black
External Height - Imperial
1.85"
External Depth - Imperial
8.98"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
116.99mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.61"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211