Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No11130PSLACopy
Manufacturer Standard Lead Time7 weeks
Order Code3375374
Product RangeEDDYSTONE Series
Also Known AsGTIN UPC EAN: 0623980845098
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,409.400 |
| 5+ | Php1,399.100 |
| 10+ | Php1,388.700 |
| 20+ | Php1,378.400 |
| 50+ | Php1,367.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,409.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No11130PSLACopy
Manufacturer Standard Lead Time7 weeks
Order Code3375374
Product RangeEDDYSTONE Series
Also Known AsGTIN UPC EAN: 0623980845098
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminium
External Height - Metric75mm
External Width - Metric125mm
External Depth - Metric125mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial4.92"
External Depth - Imperial4.92"
Product RangeEDDYSTONE Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
- Rugged, diecast aluminium alloy (tough - yet easy to machine), electronic instrument enclosure
- Aluminium alloy to BS1490, LM2M - supplied in natural finish
- Eddystone designed
- Lap joint construction provides protection against access of dust and splashing water
- Also provides excellent EMC performance
- Lids are retained by M3.5 x 12 countersunk screws
- Countersunk lid holes
- Designed to meet IP54
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
75mm
External Depth - Metric
125mm
Body Colour
Unfinished
External Height - Imperial
2.95"
External Depth - Imperial
4.92"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
EDDYSTONE Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42