Print Page
781 In Stock
Need more?
781 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php476.100 |
| 5+ | Php473.900 |
| 10+ | Php471.200 |
| 20+ | Php468.500 |
| 50+ | Php465.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php476.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No11451PSLACopy
Manufacturer Standard Lead Time5 weeks
Order Code301504
Product RangeEddystone
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric31mm
External Width - Metric38mm
External Depth - Metric52.5mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial1.5"
External Depth - Imperial2.07"
Product RangeEddystone
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 11451PSLA is a Thin Wall Enclosure with die-cast aluminium alloy (BS1490, LM2M) body, natural finish and shallow lids. Countersunk lid holes. Lids secured using 4 off M3.5 x 12 Pozidriv #2 Taptite screws. Two-piece "lap joint" construction.
- Robust
- Lightweight
- Excellent EMC performance
- Easily machined
- IP54 Protection rating (sealed)
Applications
Industrial
Contents
Box, Lid and 4 cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
52.5mm
Body Colour
Natural
External Height - Imperial
1.22"
External Depth - Imperial
2.07"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
38mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
Eddystone
Configurable
No
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05