Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php50,106.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php50,106.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MDU14S is a Power Distribution Enclosure housed in a 19-inch 1RU rack mounted chassis. 14 outputs are individually fused with power present on the front panel. The unit features a loop through connecter on the rear to allow daisy chaining of units provided the circuit is limited to a maximum 16A total at the source. When the unit is initially powered the outputs turn on sequentially with the 400ms gap between channels limiting the surge. The front panel is made from extruded aluminium, finished in black with a wide clip-on designation strip for clear marking.
- Sequential start, 400ms between channels
- 14 IEC outlets
- Neutrik PowerCon input and loop connecters
- Front panel accessible fuses
- Green power present LED’s on each output
- 2-pole Mains input switch
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
14Outlets
Current Rating
16A
External Width - Metric
482.6mm
Length - Imperial
9.84"
Cable Length - Imperial
-
Supply Voltage VAC
240V
Length - Metric
250mm
Cable Length - Metric
-
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9