Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php14,326.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php14,326.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No03060.0-01
Order Code2352160
Technical Datasheet
Voltage Rating VAC230V
Output Power1.2kW
External Height - Metric120mm
External Width - Metric145mm
External Depth - Metric168mm
External Height - Imperial4.72"
External Width - Imperial5.71"
External Depth - Imperial6.61"
Product Range-
Product Overview
The 03060.0-01 is a compact high-performance Fan Heater with ball bearing and black plastic case. This Heater prevents formation of condensation and frost and nbsp, provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact. The CS 030 was designed as a stationary unit for the bottom of the enclosure and It is recommended for wall fixing.
- Compact design
- High heating performance
- Double insulated
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
120mm
External Depth - Metric
168mm
External Width - Imperial
5.71"
Product Range
-
Output Power
1.2kW
External Width - Metric
145mm
External Height - Imperial
4.72"
External Depth - Imperial
6.61"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.345