Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCU600Copy
Order Code2894322
Product RangeClimaSys CU
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCU600Copy
Order Code2894322
Product RangeClimaSys CU
Technical Datasheet
Product RangeClimaSys CU
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric606mm
External Width - Metric316mm
External Depth - Metric212mm
External Height - Imperial23.86"
External Width - Imperial12.44"
External Depth - Imperial8.35"
Product Overview
NSYCU600 is an enclosure for ClimaSys CU standard cooling unit.
- 230V AC at 50/60Hz, 1 phase supply voltage
- 640W rated power, 2.1A rated current, 8.1A inrush current
- Made in steel grey RAL 7035
- side mounting type and screw mounting mode
- T6 A thermal protection and short-circuit protection (magnetic)
- Electronic controller and 65dB conforming to EN/ISO 3746 noise level
- 25bar pressure
- IP54 and IP34 conforming to IEC 60529 (on the external circuit) degree of protection
- Ambient air temperature for operation range from 20 to 46°C inside the enclosure
- 330m³/h at 50/60Hz (internal circuit) and 570m³/h at 50/60=Hz (external circuit) flow rate
Technical Specifications
Product Range
ClimaSys CU
Cooling Capacity
-
External Width - Metric
316mm
External Height - Imperial
23.86"
External Depth - Imperial
8.35"
Enclosure Material
Steel
External Height - Metric
606mm
External Depth - Metric
212mm
External Width - Imperial
12.44"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84148080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21