Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,269.000 |
| 5+ | Php1,243.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2801
Order Code2858054
Technical Datasheet
Accessory TypeProximity 3 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Proximity 3 click board™ is an intelligent proximity and light sensing device. It features the VCNL4200 high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS) and 940 nm IRED all in one small package. With its smart sensing and light conditioning properties it can be used in a wide range of applications such as adjusting the brightness of the TFT screen depending on ambient light, turning off the TFT background light if it is covered, very accurate lux meters and reliable security sensors and so on.
- Proximity distance up to 1.5m
- Immunity to the red glow (940nm IRED) and fluorescent light flickering
- Selectable maximum detection range (197/393/786/1573 lux) with highest sensitivity 0.003 lux/step
- I2C interface
- 3.3V/5V input voltage
Technical Specifications
Accessory Type
Proximity 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03