Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php4,553.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,553.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110991747Copy
Order Code4060376
External Height275mm
External Width255mm
External Depth92mm
Enclosure MaterialPolycarbonate
Body Colour-
Product Range-
Product Overview
SenseCAP Outdoor Enclosure for Helium Hotspot is specially designed to meet all your needs to put the gateways outdoors, SenseCAP Outdoor Enclosure has a decent size that is able to allocate most of the mainstream hotspots, such as BobCat miner 300, RAK hotspot, Cal-Chip, Nebra, Helium hotspot, etc.
- IP66 waterproof outdoor enclosure that is suitable for most of the Helium hotspots
- Simple steps with all accessories needed to upgrade your indoor gateways to the outdoor ones
- Easy to get wider range coverage of your LoRaWAN application
- Flexibility to assemble to the wall or a pole with the mounting kit
Contents
Outdoor enclosure x 1, Pole mounting kit x 1, Wall mounting clip x 4, Mounting sheet plane x 1, Ethernet cable gland x 1, Antenna cable gland x 1, Hook-and-loop cable tie x 1m, Waterproof silicone plug x 2, PG9 connector x 1, PG9 plug x 1, Screws set.
Technical Specifications
For Use With
Seed Studio SenseCAP M1, M2, BobCat, RAK, Nebra &Helium Hotspots
External Width
255mm
Enclosure Material
Polycarbonate
Product Range
-
External Height
275mm
External Depth
92mm
Body Colour
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2