Need more?
| Quantity | Price |
|---|---|
| 1+ | Php4,131.900 |
Product Information
Product Overview
MIKROE-5836 is a SiBRAIN standardized microcontroller add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN is equipped with two 168-pin mezzanine connectors, allowing it to support even MCUs with extremely high pin count. The clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th generation type
- AVR (8bit) architecture
- 64KB MCU memory
- Atmel silicon vendor
- 64 pin count
- 81920 bytes RAM
- 3.3V supply voltage
Technical Specifications
Microchip
-
AVR DA
SiBRAIN Add-On Board AVR64DA64
No SVHC (14-Jun-2023)
AVR
AVR64DA64
MCU Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate