Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoPG28-PK2506ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4229117
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php8,640.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,640.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoPG28-PK2506ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4229117
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberEFM32PG28B310F1024IM68-A
Kit ContentsPro Kit Board EFM32PG28B310F1024IM68-A
Product Range-
SVHCTo Be Advised
Product Overview
PG28-PK2506A is a EFM32PG28 pro kit. The PG28 pro kit is an ideal starting point for application development on the EFM32PG28 microcontrollers. The board features sensors and peripherals, demonstrating some of the many capabilities of the EFM32PG28 microcontroller. Additionally, the board is a fully featured debugger and energy monitoring tool that can be used with external applications.
- USB connectivity, advanced energy monitor (AEM), 4x10 segment LCD
- SEGGER J-Link on-board debugger, user LEDs and push buttons
- Debug multiplexer supporting external hardware as well as on-board MCU
- Silicon Labs' Si7021 relative humidity and temperature sensor
- SMA connector for IADC demonstration, inductive LC sensor
- 20-pin 2.54mm header for expansion boards
- Breakout pads for direct access to I/O pins
- Power sources include USB and CR2032 coin cell battery
- 1x PG28 pro kit board included
- Simplicity studio 5, sample apps software
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM32
Core Sub-Architecture
Cortex-M33F
Kit Contents
Pro Kit Board EFM32PG28B310F1024IM68-A
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFM32PG28B310F1024IM68-A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003