Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoMTB-5300Copy
Order Code4243558
Technical Datasheet
Torch TypeWork Light
Light Source50W COB LED
Lumen Output5300lm
Beam Effective Distance95m
Power SourceRechargeable Battery, 20V, 6A
Torch Body MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MTB-5300 is a multi battery hybrid work light. Takes up to 20V 6.0A batteries from Milwaukee, De Walt, Makita and Metabo 4 adaptors included. It has secure battery compartment cover (note: larger 6ah batteries may need to be used without cover). Safety automatic switch-over from mains to battery in the event of power failure. Comes with 5 metre heavy duty 24V-2.7A H05RN-F charger/power lead (includes UK, EU, US & AU adaptors).
- Ultra bright 5300 lumen 50W 6500K COB LED
- Hybrid - rechargeable and mains powered
- Super tough heavy duty nylon construction, easy carry rubber grip handle
- Rotating stand/base with holes for tripod/magnet
- 4 x dim settings: 650 / 1350 / 2700 / 5300 lumen
- 2A USB power bank - works with any battery installed
- 4 x battery level and charging indicators
- 5300LM lumen, approx 2.5 to 16H runtime range
- 95M beam, IP65/IK07 IP rating
Notes
Unilite 14.8V 5.2Ah battery available to purchase separately (NOTE: Only the Unilite battery can be charged via the lamp. Runtimes based on Unilite 5.2Ah battery).
Technical Specifications
Torch Type
Work Light
Lumen Output
5300lm
Power Source
Rechargeable Battery, 20V, 6A
Product Range
-
Light Source
50W COB LED
Beam Effective Distance
95m
Torch Body Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85139000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25