Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15162TAEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3397866
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php11,540.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,540.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15162TAEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3397866
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15162ATG+
Kit Application TypePower Management
Application Sub TypeCircuit-Breaker Protection IC
Kit ContentsEvaluation Kit MAX15162ATG+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX15162TAEVKIT# is a fully assembled and tested evaluation kit containing the necessary components to evaluate the MAX15162AATG+ dual-channel circuit breaker IC for power amplifier systems. It operates from an 8V to 60V DC supply and supports independent or parallel dual-channel circuit breaker configuration. The EV kit provides multilevel overcurrent limit protection and pin-strap programmable current-limit level up to 1.5A for each channel.
- Auto-retry in a fault event with programmable autoretry time (MAX15162AATG+)
- Integrated dual-power MOSFET with 200mohm turn-on resistance
- Dual-channel independent or parallel mode configuration
- Undervoltage lockout and individual enable inputs
- Constant power control at startup, startup watchdog timer
- Startup IN-to-OUT short protection
- Overcurrent and overtemperature fault status indication on individual channel
- ±3% accuracy current reporting on individual channel
- Multilevel OC limit protection, programmable current-limit level, programmable OC shutdown delaytime
- Built-in thermal shutdown protection, proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX15162ATG+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX15162ATG+
Application Sub Type
Circuit-Breaker Protection IC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001