Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,630.800 |
Product Information
Product Overview
1.5A thermoelectric cooler controller evaluation demo board based on MP8833 IC. The MP8833 is a monolithic thermoelectric cooler controller with built-in internal power MOSFETs. It achieves 1.5A continuous output current from a 2.7V-to-5.5V input voltage with TEC voltage range. The TEC voltage is linear controlled by an analogue voltage. Typical application include optical laser diode module, fibre communication network, require TEC device applications.
- 1% 2.5V REF accuracy
- Wide 2.7V to 5.5V operating input range
- Up to 1.5A TEC current
- TEC current monitor
- Default 1MHz switching frequency
- EN/SD for power sequencing
- External SYNC function
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MP8833GD
No SVHC (19-Jan-2021)
MP8833GD
Thermoelectric Cooler Controller
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate