register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php5,154.800 |
Product Information
Product Overview
EVAL-ADGS1612SDZ is an evaluation board for the ADGS1612 SPI-controlled quad SPST switch. The ADGS1612 is an iCMOS, quad single-pole, single-throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features. These are cyclic redundancy check (CRC) error detection, invalid read/write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1612 devices together. This enables the configuration of multiple devices with a minimal number of digital lines. The ADGS1612 also supports burst mode that decreases the time between SPI commands. The EVAL-ADGS1612SDZ is controlled by the system demonstration platform (SDP) which connects to a PC via a USB port. The ADGS1612 is on the centre of the evaluation board and wire screw terminals are provided to connect to each of the source and drain pins.
- 1ohm on-resistance switch evaluation
- SPI interface with CRC error detection
- Includes CRC, invalid read/write address, and SCLK count error detection
- Analog supply voltages: dual supply: ±3.3V to ±8V, single supply: 3.3V to 16V
- PC control in conjunction with the evaluation software
Technical Specifications
Analog Devices
Switches and Multiplexers
Evaluation Board ADGS1612BCPZ
No SVHC (04-Feb-2026)
ADGS1612BCPZ
Quad SPST Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate