Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG5421FEBZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4032921
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,552.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,552.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG5421FEBZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4032921
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG5421F
Kit Application TypeSwitch
Application Sub TypeAnalogue Switch
Kit ContentsEvaluation Board ADG5421F
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADG5421FEBZ is an evaluation board to evaluate the ADG5421F ±60V fault protection and detection, 11ohm RON, dual SPST switch. The evaluation board for the ADG5421F which features two SPST switch channels. The ADG5421F has overvoltage fault detection and protection circuitry on the source pins and is protected against signals up to −60V and +60V in both the powered and unpowered states.
- Supply voltages (dual supply: ±5V to ±22V and single supply: 8V to 44V)
- Protected against overvoltage on the source pins (Signal voltages up to -60V and +60V)
- LED for visual overvoltage indication
- Parallel interface compatible with 1.8V logic
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Board ADG5421F
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADG5421F
Application Sub Type
Analogue Switch
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001