Product Information
Product Overview
RSL10 temperature sensor beacon is an ultra-low power Bluetooth® low energy beacon which can be used to send ambient temperature data and web URLs and ambient temperature data wirelessly. The board features the N34TS108 temperature sensor and RSL10, the industry's lowest power Bluetooth 5 radio SoC. With the included coin cell battery and an advertising packet being sent every 10 seconds, the device lasts over 6 years. The beacon follows Eddystone open beacon format. A web URL and ambient temperature data embedded in the advertising packet can be read using RSL10 sensor beacon for Google Play and other freely-available beacon scanning apps such as BLE Scanner. The firmware is CMSIS-Pack compliant and can be easily configured with the visual CMSIS configuration wizard without the need for an extra cable to update the code.
- Ultra-low power Eddystone open beacon format device for sensing advertising packets
- Lasts up to 6 years off of a coin-cell battery
- Supports Firmware Over The Air (FOTA) updates
- Compatible with RSL10 sensor beacon mobile app (Google Play) and other BLE scanner apps
Technical Specifications
Evaluation Board
NCH-RSL10-101Q48-ABG
Bluetooth Low Energy, SoC
-
On Semiconductor
Bluetooth Low Energy Radio System-on-Chip
Eval Board NCH-RSL10-101Q48-ABG
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate