Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No108537-HMC498LC4
Order Code4623124
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php51,183.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php51,183.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108537-HMC498LC4
Order Code4623124
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC498LC4
Application Sub TypeGaAs PHEMT MMIC Power Amplifier
Kit Application TypeRF / IF
Kit ContentsEvaluation Board HMC498LC4
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
108537-HMC498LC4 is an evaluation board for HMC498LC4 GaAs PHEMT medium power amplifier. HMC498LC4 is a high dynamic range GaAs PHEMT MMIC medium power amplifier housed in a leadless SMT package. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. The HMC498LC4 eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques.
- 5V at 250mA supply
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
GaAs PHEMT MMIC Power Amplifier
Kit Contents
Evaluation Board HMC498LC4
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
HMC498LC4
Kit Application Type
RF / IF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003