Need more?
| Quantity | Price |
|---|---|
| 1+ | Php23,208.200 |
Product Information
Product Overview
EV-ADRF6658SD1Z is an ADRF6658 evaluation board. It provides all the support circuitry to exercise the different configurations internal to the ADRF6658 dual mixer-IFDGA. This evaluation board requires an SDP controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP controller board to the evaluation board.
- 4-layer laminated Rogers 4003C/FR-4 printed circuit board
- Preconfigured IF filter for each channel, centred at 281MHz
- Low drop-out voltage-regulators to provide a separate 3.3V for each channel from single 5.5V
- External baluns to allow choice of single-ended or differential connections for LO and IF ports
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADRF6658BCPZ
Rx Mixer
-
Evaluation Board
RF Mixer
Evaluation Board ADRF6658BCPZ
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate