Need more?
| Quantity | Price |
|---|---|
| 1+ | Php9,552.200 |
Product Information
Product Overview
ADL5521-EVALZ is a fully populated, 4-layer, FR4-based ADL5521 evaluation board. For normal operation it requires a single 5V/100mA power supply. The 5V power supply should be connected to the test loops labelled VPOS and GND. Alternatively, the power supply connections may be made via the two pin header, W-1. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the edge mounted SMA connector labelled RFOUT.
- 400MHz to 4000MHz low noise amplifier (ADL5521)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADL5521ACPZ-R7
Low Noise Amplifier (LNA)
-
Evaluation Board
Low Noise Amplifier
Evaluation Board ADL5521ACPZ-R7
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate