Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoBG27-RB4110BCopy
Manufacturer Standard Lead Time11 weeks
Order Code4242266
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,185.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,185.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBG27-RB4110BCopy
Manufacturer Standard Lead Time11 weeks
Order Code4242266
Technical Datasheet
Board TypeRadio Board
Silicon ManufacturerSilicon Laboratories
IC FunctionWireless System-on-Chip
Silicon Core NumberEFR32BG27C320F768GJ39
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsRadio Board EFR32BG27C320F768GJ39
Product Range-
SVHCTo Be Advised
Product Overview
BG27-RB4110B is an EFR32BG27 wireless 2.4GHz +4dBm radio board (buck) in CSP package. This is designed to work with the WSTK main board (not included) to support the development of wireless IoT devices based on 2.4GHz wireless protocols including BLE and Bluetooth mesh.
- Requires the WSTK main boards (sold separately)
- Based on the EFR32BG27C320F768GJ39 2.4 GHz Wireless SoC
- 768KB flash, +4dBm, 64KB RAM, DCDC Buck, 2.3 x 2.6mm WLCSP39
- Integrated antenna
- U.FL connector for RF measurements
Technical Specifications
Board Type
Radio Board
IC Function
Wireless System-on-Chip
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Silicon Manufacturer
Silicon Laboratories
Silicon Core Number
EFR32BG27C320F768GJ39
Kit Contents
Radio Board EFR32BG27C320F768GJ39
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003