Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBLE-416045-EVALCopy
Manufacturer Standard Lead Time20 weeks
Order Code3020231
Also Known AsSP005673423, CYBLE-416045-EVAL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,812.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,812.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-416045-EVALCopy
Manufacturer Standard Lead Time20 weeks
Order Code3020231
Also Known AsSP005673423, CYBLE-416045-EVAL
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerCypress
Silicon Core NumberCYBLE-416045-02
IC FunctionBluetooth Low Energy Module
Application Sub TypeBluetooth Low Energy
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EZ-BLE Arduino evaluation board (CYBLE-416045-EVAL) enables you to evaluate and develop applications on the CYBLE-416045-02 EZ-BLE Creator Module. CYBLE-416045-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
- CYBLE-416045-02 fully certified and qualified module supporting BLE wireless communication
- Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
- 1MB application flash with 32KB EEPROM area and 32KB secure flash
- Industrial temperature range from -40 °C to +85 °C
- 150MHz Arm® Cortex®-M4F CPU with single-cycle multiply FPU and MPU
- 100-MHz Cortex® M0+ CPU with single-cycle multiply and MPU
- Bluetooth 5.0 qualified single-mode module
Contents
1 X EZ-BLE Arduino evaluation board (CYBLE-416045-EVAL) with on-board EZ-BLE creator module (CYBLE-416045-02), 1 X USB cable.
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
CYBLE-416045-02
Application Sub Type
Bluetooth Low Energy
Product Range
-
Silicon Manufacturer
Cypress
IC Function
Bluetooth Low Energy Module
Kit Contents
EZ-BLE Evaluation Board CYBLE-416045-02 Module, USB Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078