Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,194.500 |
Product Information
Product Overview
The ATWILC3000-SHLD from Microchip is a WILC3000 evaluation kit. This evaluation kit is a hardware platform to evaluate the ATWILC3000-MR110CA module. The ATWILC3000 is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller with support for Bluetooth 4.0. This module supports single stream 1x1 802.11n mode providing up to 72Mbps throughput. The ATWILC3000 features fully integrated power amplifier, LNA, switch and power management. Implemented in 65nm CMOS technology, the ATWILC3000 offers very low power consumption while simultaneously providing high performance and minimal bill of materials. It utilizes highly optimized 802.11-Bluetooth coexistence protocols and provides multiple peripheral interfaces including UART, SPI, I2C and SDIO. The only external clock sources needed for the ATWILC3000 is a high speed crystal or oscillator with a wide range of reference clock frequencies supported (14-40MHz) and a 32.768KHz clock for sleep operation.
- ATWILC3000-MR110CA low-power consumption 802.11 b/g/n IoT module
- Debug I2C header, debug UART header
- External power supply header, current measurement header
- Power and user LED, 32.768KHz low-power SMD crystal oscillator
- Arduino shield stackable connector
- Raspberry Pi stackable connector
- Can be connected to a Host MCU board through either SDIO or SPI peripheral interface
Applications
Embedded Design & Development
Technical Specifications
Evaluation Kit
ATWILC3000
Bluetooth and WiFi
-
Microchip
IEEE 802.11 b/g/n Link Controller Module
Evaluation Kit ATWILC3000
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate